Vishay VS-GT100TS065N, N-Channel Half Bridge IGBT, 96 A 650 V, 7-Pin INT-A-PAK, Panel
- RS庫存編號:
- 276-6401
- 製造零件編號:
- VS-GT100TS065N
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD2,299.00
(不含稅)
TWD2,413.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD2,299.00 |
| 5 - 9 | TWD2,253.00 |
| 10 + | TWD2,208.00 |
* 參考價格
- RS庫存編號:
- 276-6401
- 製造零件編號:
- VS-GT100TS065N
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Maximum Continuous Collector Current Ic | 96A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 259W | |
| Package Type | INT-A-PAK | |
| Configuration | Half Bridge | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 94.4mm | |
| Height | 30mm | |
| Standards/Approvals | UL E78996 | |
| Width | 35.4mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Maximum Continuous Collector Current Ic 96A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 259W | ||
Package Type INT-A-PAK | ||
Configuration Half Bridge | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Length 94.4mm | ||
Height 30mm | ||
Standards/Approvals UL E78996 | ||
Width 35.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).
UL approved
Very low conduction losses
Low EMI
相關連結
- Vishay VS-GT100TS065N 96 A 650 V Panel
- Vishay VS-GT150TS065S 372 A 650 V Panel
- Vishay VS-GT200TS065S 476 A 650 V Panel
- Vishay VS-GT200TS065N 193 A 650 V Panel
- Vishay VS-GT100TS065S 247 A 650 V Panel
- Vishay VS-111MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin