小計(1 件)*
TWD10,212.00
(不含稅)
TWD10,722.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 20 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,212.00 |
* 參考價格
- RS庫存編號:
- 358-886
- 製造零件編號:
- 32192
- 製造商:
- Verbatim
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Verbatim | |
| Memory Size | 1TB | |
| Model Number | Pocket SSD | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | No | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 59°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Width | 45.12mm | |
| Length | 96.13mm | |
| Height | 1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Verbatim | ||
Memory Size 1TB | ||
Model Number Pocket SSD | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade No | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 59°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Width 45.12mm | ||
Length 96.13mm | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
The Verbatim Pocket SSD is ultra-lightweight at 58 grams and at just under 97mm in length, small enough to slip into your back pocket.
Pocket-sized SSD with USB-C connection 3.2 Gen 2 interface
USB 3.2 Gen 2 interface data transfer speeds up to 10Gbps
Ultra lightweight and small enough to slip into your back pocket
Convenient keyring and cable holder keeps your cable neat and tangle-free
Compact and rugged and perfect for travel
Includes Nero Backup Software (Windows OS only)
相關連結
- Verbatim Pocket SSD 1 TB External SSD
- Verbatim Pocket SSD 2 TB External SSD
- Verbatim 2.5 in 1 TB External SSD
- Verbatim M.2 1 TB External SSD
- Verbatim Metal Mini 1TB M.2 1 TB External SSD
- Verbatim Store n Go 1TB Slim 1 TB External SSD
- Verbatim 1 TB External Portable Hard Drive
- Transcend Portable SSD 1 TB External SSD