小計(1 件)*
TWD10,680.00
(不含稅)
TWD11,214.00
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 最終 11 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD10,680.00 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD331.00
(不含稅)
TWD347.55
(含稅)
- RS庫存編號:
- 358-892
- 製造零件編號:
- 32031
- 製造商:
- Verbatim
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Verbatim | |
| Model Number | Metal Mini 1TB | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| Interface Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 46mm | |
| Height | 8.59mm | |
| Length | 78.2mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Verbatim | ||
Model Number Metal Mini 1TB | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor M.2 | ||
Industrial Grade No | ||
Interface Type USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 46mm | ||
Height 8.59mm | ||
Length 78.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Verbatim Metal Mini SSD is the ideal portable storage solution for professionals on the go. With its ultra-fast read speeds of up to 2000MB/s and write speeds of up to 1750MB/s, you can transfer large files in seconds, making it perfect for handling high-resolution photos, videos, and other data-heavy tasks.
Super-fast transfer speeds of up to 2000MB/s (read) and 1750MB/s (write)
Compact and durable metal design
USB 3.2 Gen 2x2 with USB-C connection for high-speed performance
USB-C to USB-C cable with USB-A adapter for versatile connectivity
Compatible with Windows and Mac OS
Includes Nero Backup Software
2-year limited warranty
相關連結
- Verbatim Store n Go 1TB Slim 1 TB External SSD
- Verbatim Vx500 1TB 1 TB External Hard Drive
- Verbatim Pocket SSD 2 TB External SSD
- Verbatim Pocket SSD 1 TB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Verbatim 2.5 in 1 TB External SSD
- Verbatim M.2 1 TB External SSD
- Verbatim Vi5000 1TB M.2 1 TB Internal Hard Drive