Verbatim Pocket SSD 1 TB External SSD

小計(1 件)*

TWD10,212.00

(不含稅)

TWD10,722.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,212.00

* 參考價格

RS庫存編號:
358-883
製造零件編號:
32190
製造商:
Verbatim
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Verbatim

Product Type

SSD

Memory Size

1TB

Sub Type

SSD

Model Number

Pocket SSD

Internal/External

External

Industrial Grade

No

Interface Type

USB 3.2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

59°C

Height

1mm

Width

45.12mm

Length

96.13mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Verbatim Pocket SSD is ultra-lightweight at 58 grams and at just under 97mm in length, small enough to slip into your back pocket.

Pocket-sized SSD with USB-C connection 3.2 Gen 2 interface

USB 3.2 Gen 2 interface data transfer speeds up to 10Gbps

Ultra lightweight and small enough to slip into your back pocket

Convenient keyring and cable holder keeps your cable neat and tangle-free

Compact and rugged and perfect for travel

Includes Nero Backup Software (Windows OS only)

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。