Stanley 3 Jaw Chuck Aluminium Chuck

小計(1 件)*

TWD990.00

(不含稅)

TWD1,039.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
  • 加上 12 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD990.00

* 參考價格

RS庫存編號:
482-851
製造零件編號:
0-03-105
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Chuck

Chuck Type

3 Jaw

Sub Type

Chuck

Material

Aluminium

Standards/Approvals

No

豁免

COO (Country of Origin):
TW
The DeWALT Hand drill is an ideal drill for the homeowner or woodworker. Hand drills are for drilling pilot holes up to 1/4 in. diameter. They have a chuck that holds the bits and pinion gears to increase chuck speed and allow faster, more effective drilling. Stanley drill point accessory sets not included. These drill point accessory sets include eight drill points ranging from 1/16 in. to 11/64 in.

3 jaw chuck for greater versatility

Aluminium gear wheel both long lasting, strong and lightweight

Mandrel with three 8 mm diameter bits without key for wicks with square shank

Precision die cast for strength and durability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。