Stanley Keyless 4-Jaw Chuck Ratchet Steel 4-Jaw Chuck Ratchet
- RS庫存編號:
- 482-743
- 製造零件編號:
- 1-02-715
- 製造商:
- Stanley
小計(1 件)*
TWD2,825.00
(不含稅)
TWD2,966.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,825.00 |
* 參考價格
- RS庫存編號:
- 482-743
- 製造零件編號:
- 1-02-715
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | 4-Jaw Chuck Ratchet | |
| Chuck Type | Keyless | |
| Sub Type | 4-Jaw Chuck Ratchet | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type 4-Jaw Chuck Ratchet | ||
Chuck Type Keyless | ||
Sub Type 4-Jaw Chuck Ratchet | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The DeWALT Screwdriver 250 mm Bit Brace, 4 Jaw Chuck Ratchet, is for use in confined spaces. Screwdriver type is 13mm diameter chuck size. Ball bearing mounting head for smooth operation. It is chromium plated for corrosion resistance and therefore longer life. Model with reversible 8-tooth ratchet. Moulded head and handle.
12 Point and 3 way ratchet for use in confined spaces
13mm diameter chuck size
Ball bearing mounting head for smooth operation
Model with reversible 8 tooth ratchet
Moulded head and handle
相關連結
- Stanley 3 Jaw Chuck Aluminium Chuck
- Bosch Keyless Chuck
- RS PRO 10 mm 4 Jaw Ratchet Chrome Steel Hand Drill
- Stanley 1/4 in Ratchet with Ratchet Handle
- Teng Tools M140070 1/4 in Socket Chuck Chuck
- Stanley 1/4 in Hex Phillips Slotted Ratchet Screwdriver
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley 1/4 in Hex Torx Pozidriv, Phillips Ratchet Screwdriver