Festo Type L Gearbox, 5:1 Gear Ratio, 38 Nm Maximum Torque, 13000rpm Maximum Speed
- RS庫存編號:
- 650-550
- 製造零件編號:
- EMGA-60-A-G5-60P
- 製造商:
- Festo
小計(1 件)*
TWD22,840.00
(不含稅)
TWD23,982.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,840.00 |
* 參考價格
- RS庫存編號:
- 650-550
- 製造零件編號:
- EMGA-60-A-G5-60P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 38Nm | |
| Diameter | 60 mm | |
| Shaft Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 95% | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Type L | ||
Maximum Output Torque 38Nm | ||
Diameter 60 mm | ||
Shaft Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Standards/Approvals RoHS | ||
Efficiency 95% | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit offers exceptional performance for applications requiring a reliable right-angle gear solution. Designed for versatility, it operates seamlessly within a temperature range of -25 °C to 90 °C and boasts a maximum efficiency of 95%. With a gear unit ratio of 5:1 and a maximum drive speed of 13000 rpm, this gear unit promises optimal torque delivery. Its compact design features a flange size of 60 mm, making it suitable for a variety of mounting applications. Built to withstand demanding conditions, it ensures longevity and durability, making it a prime choice for industrial and manufacturing environments.
Right-angle configuration enhances installation flexibility
Continuous output torque of 24 Nm ensures consistent performance
Robust construction adheres to RoHS compliance for environmentally friendly use
IP54 degree of protection offers resistance against dust and moisture
Torsional backlash of 0.27 degrees facilitates precise operation
Mass moment of inertia at 0.257 kgcm² aids in efficient accelerations
Torsional rigidity of 1.9 Nm/arcmin provides reliable torque transmission
Lightweight design at 1700 g contributes to ease of handling and installation
相關連結
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 14 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 38 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed