Festo Type L Gearbox, 20:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
- RS庫存編號:
- 195-826
- 製造零件編號:
- EMGA-60-A-G20-60P
- 製造商:
- Festo
小計(1 件)*
TWD44,406.00
(不含稅)
TWD46,626.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年4月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD44,406.00 |
* 參考價格
- RS庫存編號:
- 195-826
- 製造零件編號:
- EMGA-60-A-G20-60P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Gear Ratio | 20:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 70Nm | |
| Shaft Diameter | 60mm | |
| Diameter | 60 mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | VDMA24364-B2-L NA | |
| Efficiency | 92% | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Gear Ratio 20:1 | ||
Product Type Gearbox | ||
Gearbox Type Type L | ||
Maximum Output Torque 70Nm | ||
Shaft Diameter 60mm | ||
Diameter 60 mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals VDMA24364-B2-L NA | ||
Efficiency 92% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 20:1 Gear Ratio, 70 Nm Maximum Output Torque - EMGA-60-A-G20-60P, Numeric Part Number: 8141740
This gearbox offers a durable and efficient solution for optimal performance in automation and mechanical applications. With high torque output, it meets the needs of industrial settings where precise speed and transmission are essential.
Features & Benefits
• 20:1 gear ratio for improved torque output
• Maximum output torque of 70Nm
• High-speed capability with a maximum speed of 13000r/min
• Low torsional backlash of 0.3° for precision control
• IP54 rating for protection against dust and splashes
Applications
• Compatible with electric motors for precise positioning systems
• Applicable in machinery requiring high torque
• Utilised in conveyor systems for effective material handling
• Employed in robotics for improved movement control
• Suitable for drive needing high-speed operation
What is the operating temperature range for this gearbox?
The gearbox functions effectively between -25°C and 90°C, making it suitable for various environments.
How can the efficiency of this gearbox be characterised?
It achieves a maximum efficiency of 92%, ensuring effective performance and energy utilisation across applications.
What is the significance of its low torque backlash?
With a torsional backlash of merely 0.3°, it allows for precise motion control, minimising positional errors in applications that require accuracy.
What are the dimensions of the mass moment of inertia?
The mass moment of inertia for this gearbox is recorded at 0.256kgcm², contributing to its dynamic performance in speed and accuracy.
相關連結
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 38 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 14 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed