Festo Type L Gearbox, 5:1 Gear Ratio, 38 Nm Maximum Torque, 13000rpm Maximum Speed
- RS庫存編號:
- 647-087
- 製造零件編號:
- EMGA-40-A-G5-40P
- 製造商:
- Festo
小計(1 件)*
TWD21,824.00
(不含稅)
TWD22,915.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,824.00 |
* 參考價格
- RS庫存編號:
- 647-087
- 製造零件編號:
- EMGA-40-A-G5-40P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 38Nm | |
| Diameter | 60 mm | |
| Shaft Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 95% | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Type L | ||
Maximum Output Torque 38Nm | ||
Diameter 60 mm | ||
Shaft Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Standards/Approvals RoHS | ||
Efficiency 95% | ||
- COO (Country of Origin):
- DE
The Festo gear unit is designed to offer outstanding performance in various operational settings, making it the ideal choice for those requiring reliability and efficiency. This right-angle gear unit boasts a robust flange size of 40 mm, combined with an impressive gear unit ratio of 5:1, providing exceptional torque output. With a maximum drive speed of 18,000 rpm, it ensures rapid operational capacity, while its operational temperature range of -25 °C to 90 °C allows it to function effectively in diverse environments. Refined to meet strict material compliance standards, this gear unit ensures long-lasting durability and performance, all backed by festo's commitment to quality.
Compact design with a flange size of 40 mm for versatile applications
Achieves a maximum efficiency rating of 95% optimising energy use
Continuous output torque of 7.5 Nm providing reliable power delivery
Robust protection with an IP54 degree of protection against dust and water
Designed with low torsional backlash of only 0.35 degrees for precise operation
Mass moment of inertia at 0.035 kgcm² enhancing responsiveness in dynamic tasks
Configured for ease of use with easily accessible interface outputs
RoHS-compliant materials ensure safety and environmental responsibility
Torsional rigidity of 0.8 Nm/arcmin delivers stability during peak loads
Lightweight design at just 500 g for easy integration into systems
相關連結
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 38 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed