ROHM BD2320EFJ-LAE2 MOSFET Gate Driver, 4.5 A 32V, HTSOP-J8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

TWD173.00

(不含稅)

TWD181.64

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 48TWD86.50TWD173.00
50 - 98TWD82.00TWD164.00
100 - 248TWD77.50TWD155.00
250 - 998TWD71.50TWD143.00
1000 +TWD66.50TWD133.00

* 參考價格

包裝方式:
RS庫存編號:
255-7660
製造零件編號:
BD2320EFJ-LAE2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

MOSFET

Output Current

4.5A

Package Type

HTSOP-J8

Fall Time

6ns

Driver Type

MOSFET

Minimum Supply Voltage

32V

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BD2320E

Standards/Approvals

No

Mount Type

PCB

Automotive Standard

No

The ROHM High frequency high-side and low-side driver is 100 V maximum voltage high-side and low-side gate drivers which can drive external Nch-FET using the bootstrap method. The driver includes a 100 V bootstrap diode and independent inputs control for high-side and low-side. 3.3 V and 5.0 V are available for interface voltage. Under voltage lockout circuits are built in for high-side and low-side.

Long time support product for industrial applications

Under Voltage Lockout (UVLO) for high-side and low-side driver

3.3 V and 5.0 V interface voltage

Output In-phase with input signal

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。