Infineon TLE94112ESXUMA1 12, 2 A 24-Pin 40V, PG-TSDSO-24
- RS庫存編號:
- 234-8982
- 製造零件編號:
- TLE94112ESXUMA1
- 製造商:
- Infineon
享受批量購買折扣
額外添加6000件可節省2%
查看批量定價選項小計(1 卷,共 3000 件)*
TWD195,000.00
(不含稅)
TWD204,750.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | TWD65.00 | TWD195,000.00 | - |
| 6000 + | TWD63.10 | TWD189,300.00 | 2% |
* 參考價格
- RS庫存編號:
- 234-8982
- 製造零件編號:
- TLE94112ESXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Motor Driver IC | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Fall Time | 80ns | |
| Package Type | PG-TSDSO-24 | |
| Number of Outputs | 2 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 40V | |
| Number of Drivers | 12 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | TLE | |
| Height | 1.15mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Motor Driver IC | ||
Output Current 2A | ||
Pin Count 24 | ||
Fall Time 80ns | ||
Package Type PG-TSDSO-24 | ||
Number of Outputs 2 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 40V | ||
Number of Drivers 12 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series TLE | ||
Height 1.15mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon TLE Series Motor Driver IC, 40V Maximum Supply Voltage, 2A Output Current - TLE94112ESXUMA1
This motor driver IC is a high-voltage, dual-output device designed to drive motors and actuators in demanding electrical systems. It operates within a substantial voltage window and supports two separate outputs, making it suitable for Compact surface-mounted board assemblies where robust switching and controlled signal transitions are required.
Features and Benefits:
• 40V maximum supply supports high-voltage motor systems
• 2A output current enables moderate load-driving capability
• 80ns rise time ensures fast signal transitions
• 80ns fall time reduces switching losses and electromagnetic interference
• 12 drivers provide multi-channel control in one package
• 24-pin PG-TSDSO-24 package for surface-mounting convenience
• 2A output current enables moderate load-driving capability
• 80ns rise time ensures fast signal transitions
• 80ns fall time reduces switching losses and electromagnetic interference
• 12 drivers provide multi-channel control in one package
• 24-pin PG-TSDSO-24 package for surface-mounting convenience
Applications
• Suitable for motor control in industrial automation equipment
• Ideal for dual-actuator control in robotics subsystems
• Used with Compact control boards requiring surface mounting
• Can be used for driver stages in mid-voltage power modules
• Appropriate for PCB designs needing multiple driver channels
• Ideal for dual-actuator control in robotics subsystems
• Used with Compact control boards requiring surface mounting
• Can be used for driver stages in mid-voltage power modules
• Appropriate for PCB designs needing multiple driver channels
What supply voltage range can the device tolerate?
The device is specified for operation up to 40V with a minimum supply voltage of 40V.
What thermal conditions can it operate under?
It is rated to function between -40°C and 150°C maximum operating temperature.
How many outputs and drivers does it provide?
It offers two outputs and includes twelve individual drivers.
What physical mounting and pin configuration does it use?
It is supplied in a 24-pin PG-TSDSO-24 surface-mount package.
What are the package dimensions and profile?
The component measures 8.65 mm in length, 3.9 mm in width and 1.15 mm in height.
相關連結
- Infineon TLE94112ESXUMA1 12 PG-TSDSO-24
- Infineon TLE94108ESXUMA1 2 PG-TSDSO-24
- Infineon TLE94110ESXUMA1 2 PG-TSDSO-24
- Infineon 2ED2410EMXUMA1 1.4 A 24-Pin 58V, PG-TSDSO-24
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLE8082ESXUMA1 40 V to 40V Input 7V Output 5 mA, PG-TSDSO 24-Pin
- Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon TLF11251EPXUMA1 2.5 A 14-Pin 7V, PG-TSDSO-14