Tesa 4671 Red, Blue, Black, Green, Yellow, Clear Acrylic Coated Duct Tape, 38mm x 50 m, 280 μm Thick
- RS庫存編號:
- 652-908
- 製造零件編號:
- 04671-00004-00
- 製造商:
- Tesa
小計(1 件)*
TWD1,493.00
(不含稅)
TWD1,567.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,493.00 |
* 參考價格
- RS庫存編號:
- 652-908
- 製造零件編號:
- 04671-00004-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Width | 38mm | |
| Product Type | Duct Tape | |
| Length | 50m | |
| Thickness | 280μm | |
| Colour | Red, Blue, Black, Green, Yellow, Clear | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Maximum Operating Temperature | 140°C | |
| Adhesive Material | Natural Rubber | |
| Standards/Approvals | No | |
| Model Number | 4671 | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Width 38mm | ||
Product Type Duct Tape | ||
Length 50m | ||
Thickness 280μm | ||
Colour Red, Blue, Black, Green, Yellow, Clear | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Maximum Operating Temperature 140°C | ||
Adhesive Material Natural Rubber | ||
Standards/Approvals No | ||
Model Number 4671 | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Colored gaffer tape with 51% bio-based carbon content, produced using solvent-free processes for enhanced sustainability. Ideal for event applications such as stage marking, covering sharp edges, and general gaffer work during exhibitions. Designed primarily for indoor use, it combines eco-friendly production with versatile performance.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colors
相關連結
- Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Adhesive Tape 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Green Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Green Acrylic Coated Adhesive Tape 280 μm Thick