Tesa 4671 Yellow Acrylic Coated Gaffa Tape, 19mm x 25 m, 280 μm Thick

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 48 件)*

TWD15,446.00

(不含稅)

TWD16,218.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD15,446.00TWD321.792

* 參考價格

RS庫存編號:
646-945
製造零件編號:
04671-00050-10
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

Gaffa Tape

Width

19mm

Length

25m

Thickness

280μm

Colour

Yellow

Finish

Acrylic Coated

Backing Material

Acrylic Coated Cloth

Adhesion Strength

3.8N/cm

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Model Number

4671

Standards/Approvals

DIN EN 16640

豁免

COO (Country of Origin):
DE
The Tesa Coloured gaffer tape is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications. It is suitable for several applications in the event sector such as gaffer work during exhibitions, marking of positions on stage, covering Sharp edges and indoor applications

High adhesion even on rough surfaces

Can be removed without leaving any residues from almost any surface

Solvent free production processes

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。