ABB Fuse Switch Disconnector, 3-Pole, 1250 A, 1250A
- RS庫存編號:
- 259-9720
- 製造零件編號:
- 1SCA105475R1001
- 製造商:
- ABB
小計(1 件)*
TWD112,878.00
(不含稅)
TWD118,521.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD112,878.00 |
* 參考價格
- RS庫存編號:
- 259-9720
- 製造零件編號:
- 1SCA105475R1001
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 1250A | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| Mechanical Fuse Size | NH4 | |
| Switching Power | 1000kW | |
| Fuse Current | 1250A | |
| Standards/Approvals | IEC 60947-3 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 1250A | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
Mechanical Fuse Size NH4 | ||
Switching Power 1000kW | ||
Fuse Current 1250A | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 110 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
相關連結
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Switch Disconnector 1250 A, 1250A
- Schneider Electric Fuse Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250A