ABB Fuse Switch Disconnector, 4-Pole, 800A

小計(1 件)*

TWD114,156.00

(不含稅)

TWD119,863.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD114,156.00

* 參考價格

RS庫存編號:
235-2256
製造零件編號:
1SCA110102R1001
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Terminal Type

Lug Terminal

Switching Current

800A

Mechanical Fuse Size

C1-C3

Standards/Approvals

EAC, DNV GL, CE, CCC, RoHS, REACH, IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3+N poles. It does not includes handle and the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3

Handle type handle and shaft not included

Fourth pole type detachable neutral link integrated into the mechanism

Switches operating mechanism 03 (left side)

Position of line terminals Top In - Bottom Out

Bottom In - Top Out

Fuse size C1

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。