ABB Fuse Switch Disconnector, 4-Pole, 250A
- RS庫存編號:
- 235-1968
- 製造零件編號:
- 1SCA022779R0360
- 製造商:
- ABB
小計(1 件)*
TWD37,192.00
(不含稅)
TWD39,051.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD37,192.00 |
* 參考價格
- RS庫存編號:
- 235-1968
- 製造零件編號:
- 1SCA022779R0360
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 500V | |
| Terminal Type | Lug Terminal | |
| Switching Current | 250A | |
| Series | OS250B22N2 | |
| Mechanical Fuse Size | B1-B3 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 500V | ||
Terminal Type Lug Terminal | ||
Switching Current 250A | ||
Series OS250B22N2 | ||
Mechanical Fuse Size B1-B3 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)