Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 盒,共 2000 件)*

TWD164,416.00

(不含稅)

TWD172,636.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
每單位*
1 - 4TWD164,416.00TWD82.208
5 +TWD159,483.00TWD79.742

* 參考價格

RS庫存編號:
233-0586
製造零件編號:
BK2-HTC-609M
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Body Material

Bakelite

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

UL, CE, cRUus, RoHS

Contact Material

Copper Alloy

Terminal Type

Brass Tin Plated

Series

Bussmann

COO (Country of Origin):
ID

Eaton Panel Mount Fuse Holder, 5x20mm Compatible Fuse Size, 10A Current Rating - BK2-HTC-609M


This panel-mount fuse holder provides a secure housing for 5x20mm fuses in control panels and equipment. It is intended for through-panel installation to offer a removable fuse Interface for maintenance and protection in electrical and electronic assemblies. The unit is suited to applications where a compact, insulated fuse carrier is required for low-voltage AC circuits.

Features and Benefits:


• Rated for 10 A supporting moderate current protection usage • Designed for 250V AC operation in mains-related circuits • Bakelite body offering electrical insulation and mechanical stability • Copper-alloy contacts to ensure consistent electrical conduction • Brass tin-plated terminals for corrosion-resistant connections • IP40 enclosure level suitable for protected indoor panel environments

Applications


• Suitable for industrial automation control panels requiring replaceable fuses • Ideal for electrical distribution boards in machinery enclosures • Used with PCB-mounted assemblies when panel access is needed for fusing • Can be used for electronic test rigs needing quick fuse replacement • Used for maintenance-friendly installations in mechanical systems

What Terminal material is provided for wiring terminations?


The terminals are brass with a tin plate to improve solderability and reduce oxidation at connection points.

Which contact composition affects conductivity and wear?


Contacts are MADE from a copper alloy chosen to balance conductivity with mechanical durability under cyclic insertion.

How does the enclosure material influence electrical safety?


The body is bakelite, a phenolic material that offers high electrical resistance and dimensional stability under typical panel temperatures.

What ingress protection should I expect when installed in a control cabinet?


The holder provides an IP40 rating, indicating protection against solid objects greater than 1mm but no protection against liquids.

Note

Eaton formerly known as Bussmann

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。