Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- RS庫存編號:
- 233-0590
- 製造零件編號:
- BK2-HTJ-608I
- 製造商:
- Eaton
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 2000 件)*
TWD168,079.00
(不含稅)
TWD176,482.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | TWD168,079.00 | TWD84.04 |
| 5 + | TWD165,558.00 | TWD82.779 |
* 參考價格
- RS庫存編號:
- 233-0590
- 製造零件編號:
- BK2-HTJ-608I
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Bakelite | |
| Compatible Fuse Size | 6.35 x 32 mm | |
| Standards/Approvals | cRUus, RoHS, UL, CE | |
| Series | Bussmann | |
| Contact Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Bakelite | ||
Compatible Fuse Size 6.35 x 32 mm | ||
Standards/Approvals cRUus, RoHS, UL, CE | ||
Series Bussmann | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Eaton's HTJ series panel mount fuse holders are for 6 x 32 mm (1/4" x 1-1/4") cartridge/ferrule fuses, rated up to 250 V and 15 A. All HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through
For 1/4 fuses
Panel mount fuse holder
250 Vac rating and up to 15 A
Note
Eaton formerly known as Bussmann
相關連結
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Eaton 15A Panel Mount Fuse Holder for 32 mm, 25V
- Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm 250V
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 15A In-line Fuse Holder for 32 mm 125V dc
- Wurth Elektronik 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- RND 6.3A Fuse Holder for 6.3 x 32 mm, 250V