TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- RS庫存編號:
- 598-020
- 製造零件編號:
- 1-8588024-3
- 製造商:
- TE Connectivity
小計(1 盒,共 270 件)*
TWD362,120.00
(不含稅)
TWD380,226.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD362,120.00 | TWD1,341.185 |
* 參考價格
- RS庫存編號:
- 598-020
- 製造零件編號:
- 1-8588024-3
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 2.8kΩ | |
| Coil Power | 0.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Solder Pin | |
| Height | 15.5mm | |
| Depth | 6mm | |
| Length | 28mm | |
| Series | SRS2 | |
| Contact Material | Silver Tin Oxide | |
| Isolation Coil To Contact | 3000Vrms | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 2.8kΩ | ||
Coil Power 0.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Solder Pin | ||
Height 15.5mm | ||
Depth 6mm | ||
Length 28mm | ||
Series SRS2 | ||
Contact Material Silver Tin Oxide | ||
Isolation Coil To Contact 3000Vrms | ||
- COO (Country of Origin):
- CZ
The TE Connectivity SRS2 is a force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2 A/ 250 VAC or 6 A/ 24 VAC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). The relay can be mounted upright or horizontal.
Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
1 form A (NO) plus 1 form B (NC) contacts
Small size (28 x 6 x 15.5) mm
Reinforced insulation between NO and NC circuit and between NO and relay coil
相關連結
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 2-Pole, SPDT
- Elesta PCB Force Guided Relay SPDT
- Finder PCB Force Guided Relay 2-Pole, SPDT
- Panasonic DIN Rail Force Guided Relay 6-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT
- Siemens Force Guided Relay 5-Pole