TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT

小計(1 盒,共 270 件)*

TWD362,120.00

(不含稅)

TWD380,226.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD362,120.00TWD1,341.185

* 參考價格

RS庫存編號:
598-014
製造零件編號:
1-8588024-2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

2.8kΩ

Coil Power

0.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Terminal Type

Solder Pin

Depth

6mm

Length

28mm

Height

15.5mm

Isolation Coil To Contact

3000Vrms

Series

SRS2

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ
The TE Connectivity SRS2 is a force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2 A/ 250 VAC or 6 A/ 24 VAC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). The relay can be mounted upright or horizontal.

Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)

1 form A (NO) plus 1 form B (NC) contacts

Small size (28 x 6 x 15.5) mm

Reinforced insulation between NO and NC circuit and between NO and relay coil

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。