3M SCOTCH 4656 DIE Scotch Transparent Foam Tape, 25mm x 12 m, 600 μm Thick

小計(1 盒,共 1000 件)*

TWD8,966.00

(不含稅)

TWD9,414.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD8,966.00TWD8.966

* 參考價格

RS庫存編號:
285-6282
Distrelec 貨號:
180-81-783
製造零件編號:
7000070515
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Width

25mm

Product Type

Foam Tape

Thickness

600μm

Length

12m

Backing Material

Acrylic Foam

Colour

Transparent

Single/Double Sided

Double Sided

Trade Name

Scotch

Adhesive Material

Acrylate

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Model Number

SCOTCH 4656 DIE

豁免

COO (Country of Origin):
DE

3M Foam Tape, 25mm Width, 0.6mm Thickness - 7000070515


This foam tape is a transparent, double-sided acrylic foam adhesive designed for secure bonding and removable mounting in industrial settings. It provides a low-profile attachment method for trims, panels and components where a discreet fix is required, and performs across a moderate temperature range suitable for many indoor and sheltered outdoor installations.

Features & Benefits


• Acrylate adhesive offers high-strength holding capacity
• Acrylic foam backing provides conformability to uneven surfaces
• Operational range from -30°C to 40°C enables temperature resilience
• Thin 0.6mm profile minimises gap for glazing and narrow joints
• 25mm width supports linear, edge-to-edge mounting applications
• 12 m length supplies extended run for continuous bonding tasks

**Applications**


• Suitable for fixing decorative metal trim to frames in automation cabinets
• Ideal for bonding control-panel overlays and nameplates in electrical enclosures
• Used with sensor housings where a slim adhesive Interface is required
• Can be used for attaching fascia panels in mechanical assemblies
• Used for mounting lightweight brackets and tags in production lines

How does the product cope with temperature fluctuations on site?


It maintains adhesive performance between -30°C and 40°C, allowing consistent adhesion within that range without specification changes.

Can it be removed without leaving marks on substrates?


The adhesive is formulated to allow removal with reduced residue on many surfaces when peeled carefully rather than torn.

What backing behaviour should I expect during application?


The acrylic foam backing compresses slightly to accommodate surface irregularities, improving contact and load distribution along the joint.

Is this suitable for precision glazing or thin-gap assemblies?


Its 0.6mm thickness provides a low-profile solution appropriate for narrow-gap mounting and glazing edge bonding.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。