Durable A4 Flip Chart Stand

小計(1 件)*

TWD1,747.00

(不含稅)

TWD1,834.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
  • 加上 12 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,747.00

* 參考價格

RS庫存編號:
655-343
製造零件編號:
479823
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Flip Chart Stand

Compatible Paper Size

A4

Whiteboard Backing

Yes

Pen Tray Included

No

Standards/Approvals

No

Height

1.205m

Width

192mm

豁免

COO (Country of Origin):
CN
The Durable Floor info stand with aluminum snap frame A4 is a quickly assembled information stand with a robust, silver-anodized DIN A4 folding frame. It features a round base, diameter 250 mm, with an enclosed rubber ring to prevent floor scratches, and can be optionally filled with sand for high stability, with a maximum weight of approximately 1.1 kg. The telescopic rod allows height adjustment from 770 mm to 1,205 mm in portrait format, and the folding frame can be easily rotated between portrait and landscape formats. The reading angle is adjustable via a ball-and-socket joint, making it ideal for restaurants, retail, museums, exhibitions, trade fairs, reception areas, and conference rooms.

Low-reflection, UV-resistant protective cover

Impact-resistant polystyrene back panel

Mitered corners

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。