Broadcom AFBR-POC306A1 Fibre Optic Transceiver, ST Connector 850 nm 4-Pin
- RS庫存編號:
- 566-029
- 製造零件編號:
- AFBR-POC306A1
- 製造商:
- Broadcom
小計(1 件)*
TWD33,770.00
(不含稅)
TWD35,458.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD33,770.00 |
* 參考價格
- RS庫存編號:
- 566-029
- 製造零件編號:
- AFBR-POC306A1
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Round | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Connector Type | ST | |
| Wavelength of Peak Sensitivity | 850nm | |
| Standards/Approvals | ISO 9001, RoHS | |
| Series | AFBR | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Round | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Connector Type ST | ||
Wavelength of Peak Sensitivity 850nm | ||
Standards/Approvals ISO 9001, RoHS | ||
Series AFBR | ||
- COO (Country of Origin):
- TW
The Broadcom Optical Power Converter converts optical power to electrical power for applications that require complete electrical isolation in highly demanding industrial environments and applications. It is an excellent choice for powering electronic circuitry where electrical wired solutions are not feasible due to high voltage, electromagnetic interference, or strong magnetic fields. It is based on a patented multijunction compound semiconductor device that is optimized for an optical input wavelength range of 800 nm to 830 nm. Its output voltage is above 5 VDC for a wide range of applications.
Fully isolated Power over Fiber solution
Supplies up to 3W of electrical power
Optical energy conversion efficiencies over 50 percent
Operating temperature range of –40 degree C to 85 degree C
Easy heat sink mounting for thermal management
RoHS compliant
相關連結
- Broadcom AFBR-57B4APZ Fibre Optic Transceiver 50 MBd 850 nm 20-Pin
- Broadcom AFBR-5813TQZ Fibre Optic Transceiver 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-5803ATQZ Fibre Optic Transceiver 125 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5803TZ Fibre Optic Transceiver 100 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5823TQZ Fibre Optic Transceiver 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-5803ATZ Fibre Optic Transceiver 100 Mbps 1380 nm 9-Pin
- Broadcom Fibre Optic Transceiver 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-59E5APZ Fibre Optic Transceiver, LC Connector 10-Pin