小計(1 件) TWD116.00(不含稅)TWD116.00/件 | | 1m | - | - | - | Fibre Optic Cable | - | - | - | - | 900μm | 1 | White | - | - | - | - | -20°C | Single Mode | - | 60°C | 2002/95/EC, IEC 61034-1/2, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754, IEC 61754-1/2, IEC 61755, ISO/IEC 11801, ISO/IEC 60332-1, ISO/IEC 60793, ISO/IEC 60794, ISO/IEC 61753, REACH/SvHC Complian | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD171.00(不含稅)TWD171.00/件 | | 1m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | White, Orange | - | - | - | OM2 | -20°C | Multimode | - | 60°C | No | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD498.00(不含稅)TWD498.00/件 | | 1m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | 2 | Purple | - | - | - | OM3 | -20°C | SC to SC | - | 60°C | IEC 60332-1 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD1,138.00(不含稅)TWD1,138.00/件 | | 3m | - | FC | - | Fibre Optic Cable | - | SC | - | - | - | - | Yellow | - | - | - | - | - | - | - | - | IEC 61300-3-4 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD548.00(不含稅)TWD548.00/件 | | 3m | - | - | - | Fibre Optic Cable | - | - | - | - | 900μm | - | Purple, Aqua | - | - | - | OM3 | -20°C | Multimode | - | 60°C | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD387.00(不含稅)TWD387.00/件 | | 10m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM2 | -40°C | Multimode | - | 85°C | IEC 60332-1, IEC 61300-3-4, IEC 61574 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD249.00(不含稅)TWD249.00/件 | | 3m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM1 | - | Patch Cord | - | - | IEC 60332-1 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD710.00(不含稅)TWD710.00/件 | | 3m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM2 | -20°C | Multimode | - | 60°C | IEC 60332-1, IEC 61300-3-4, IEC 61574 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 卷,共 200 米) TWD11,861.00(不含稅)TWD11,861.00/卷 | | 200m | - | - | - | Fibre Optic Cable | - | - | - | - | - | 4 | Black | - | - | - | OS2 | -20°C | - | - | 70°C | No | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD692.00(不含稅)TWD692.00/件 | | 3m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Yellow | - | - | - | OS1 | -40°C | Single Mode | - | 85°C | IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574 | - | - | - | - | Low Smoke Free Halogen | - |
|
小計(1 件) TWD160.00(不含稅)TWD160.00/件 | | 3m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Yellow | - | - | - | OS1 | -20°C | Single Mode | - | 60°C | IEC 61574, IEC 61300-3-6, IEC 60332-1, IEC 61300-3-4 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD1,330.00(不含稅)TWD1,330.00/件 | | 2m | - | - | - | Fibre Optic Cable | - | - | - | - | 900μm | - | Aqua, Purple | - | - | - | OM3 | -20°C | Multimode | - | 60°C | EIA-TIA, IEC, IEC 60304, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, ITU-G651, REACH/SvHC Compliant, TIA/EIA 492AAAA | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 卷,共 100 米) TWD16,182.00(不含稅)TWD16,182.00/卷 | | 100m | - | - | - | Fibre Optic Cable | - | - | - | - | 7mm | 12 | Black | - | - | - | OM4 | -20°C | OM4 Multimode | - | 70°C | REACH, GR 409, IEC 60793, RoHS, IEC 60794, ITU-T | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD1,114.00(不含稅)TWD1,114.00/件 | | 10m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM1 | -20°C | Simplex and Duplex | - | 60°C | IEC 61300-3-4 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD865.00(不含稅)TWD865.00/件 | | 1m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Yellow | - | - | - | OS1 | -20°C | Single Mode | - | 60°C | IEC 60332-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61574 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD1,085.00(不含稅)TWD1,085.00/件 | | 20m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM1 | -20°C | Simplex and Duplex | - | 60°C | IEC 60332-1, IEC 61300-3-4, IEC 61574 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD1,694.00(不含稅)TWD1,694.00/件 | | 100m | - | - | - | Fibre Optic Cable | - | - | - | - | 125μm | - | Orange | - | - | - | OM1 | -20°C | Multimode Patch Cord | - | 60°C | IEC 60332-1, IEC 61300-3-4, IEC 61574 | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD840.00(不含稅)TWD840.00/件 | | 5m | - | - | - | Fibre Optic Cable | - | - | - | - | 900μm | 2 | Aqua, Violet | - | - | - | OM4 | -20°C | Simplex/Duplex | - | 60°C | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 卷,共 100 米) TWD9,078.00(不含稅)TWD9,078.00/卷 | | 100m | - | - | - | Fibre Optic Cable | - | - | - | - | - | 4 | Black | - | - | - | OM3 | -20°C | OM3 Multimode | - | 70°C | No | - | - | - | - | Low Smoke Zero Halogen | - |
|
小計(1 件) TWD959.00(不含稅)TWD959.00/件 | | 15m | - | - | - | Fibre Optic Cable | - | - | - | - | 3mm | 2 | Orange | - | - | - | OM2 | - | - | - | - | CE, RoHS, UKCA, REACH | - | - | - | - | Low Smoke Zero Halogen | - |