Phoenix Contact Polymer Duplex Fibre Optic Cable, 1 mm PUR, Green, 100 m
- RS庫存編號:
- 241-5997
- 製造零件編號:
- 2313397
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD432.00
(不含稅)
TWD453.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD432.00 |
* 參考價格
- RS庫存編號:
- 241-5997
- 製造零件編號:
- 2313397
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 1mm | |
| Jacket Colour | Green | |
| Sub Type | Duplex | |
| Fibre Type | Polymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PUR | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 1mm | ||
Jacket Colour Green | ||
Sub Type Duplex | ||
Fibre Type Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PROFINET polymer fiber cable is universal installation cable for installation in stationary systems and machines. 2.2 mm individual wires made from extremely hard-wearing polyamide (PA), rugged polyurethane (PUR) outer sheath.
Length of cable free input (0.4 to 100 m)
External cable diameter 8 mm
Wire colours black and orange with arrow labelling
External sheath, colour green
Bending radius, entire cable 65 mm (Short-term)
Cable layer type Indoors
Halogen-free According to IEC
相關連結
- Phoenix Contact Polymer Duplex Fibre Optic Cable Green, 1 m
- Phoenix Contact Polymer Heavyweight Version Fibre Optic Cable Red, 1 m
- Siemens OM2 Duplex Fibre Optic Cable Green, 20 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 100 m
- Telegartner 100007405 LC Duplex Multimode Duplex Fibre Optic Adapter
- Siemens Multimode Fibre Optic Cable Green, 20 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 10 m