RS PRO LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Green, 2 m
- RS庫存編號:
- 839-382
- 製造商:
- RS PRO
N
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,684.00
(不含稅)
TWD1,768.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,684.00 |
| 10 + | TWD1,549.00 |
* 參考價格
- RS庫存編號:
- 839-382
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | LC | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | LC | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A LC | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Connector Type B LC | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed for high-speed data transmission using Advanced glass Fibres, providing enhanced bandwidth compared to traditional copper cables.
Utilises glass fibres for superior data transmission capabilities
Features LC to LC connectors for reliable connectivity
Low smoke zero halogen jacket promotes safety in installations
Core specifications of 50 Fibre with 125 cladding ensure optimal performance
相關連結
- RS PRO LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 15 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 7 m