HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 11

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD9,168.00

(不含稅)

TWD9,626.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,168.00

* 參考價格

RS庫存編號:
744-307
製造零件編號:
33262310110017
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Connector Type A

LC

Product Type

Fibre Optic Cable Assembly

Cable Length

11

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 11 metres and LC connectors on both ends, it ensures reliable connectivity in bulkhead-mounted housings.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal signal loss

Singlemode design supports long-distance communication with high bandwidth

Overmoulded construction enhances durability and strain relief

Cable length of 11 m offers flexibility for various installation scenarios

Jacket material MADE of polyurethane provides resistance to abrasion and chemicals

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。