HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 30

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD17,123.00

(不含稅)

TWD17,979.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,123.00

* 參考價格

RS庫存編號:
739-811
製造零件編號:
33582310300026
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Cable Length

30

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 30 metres, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Cable length of 30 m allows flexibility in installation

Connector Type A and B are both LC for compatibility with standard systems

Jacket colour in black offers a professional appearance

Jacket material MADE from polyurethane enhances durability and flexibility

Complies with China RoHS e and ELV Status for environmental safety

Meets IEC 61076-3-106 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。