Eaton Duplex Fibre Optic Cable Assembly PVC, Black, 158.75 mm
- RS庫存編號:
- 247-715
- 製造零件編號:
- 135773 E51KF343
- 製造商:
- Eaton
小計(1 件)*
TWD8,684.00
(不含稅)
TWD9,118.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,684.00 |
* 參考價格
- RS庫存編號:
- 247-715
- 製造零件編號:
- 135773 E51KF343
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Cable Length | 158.75mm | |
| Product Type | Fibre Optic Cable Assembly | |
| Jacket Colour | Black | |
| Sub Type | Duplex | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | E51 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Cable Length 158.75mm | ||
Product Type Fibre Optic Cable Assembly | ||
Jacket Colour Black | ||
Sub Type Duplex | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series E51 | ||
豁免
- COO (Country of Origin):
- US
The Eaton glass fiber duplex cable is a pivotal accessory designed to enhance the performance of optical sensors within the Comet series. Its flat PVC construction ensures flexibility and durability, making it an ideal choice for various application environments. Expertly crafted for reliability, this product promises mechanical stability through its compatible fiber optics adaptor. With a commitment to quality, it operates efficiently within a broad temperature range. This accessory stands out not only for its functionality but also due to its compatibility with multiple devices, making it a versatile addition for professionals seeking seamless connectivity in electrical installations.
Constructed from premium PVC for enhanced durability
Designed for optimal performance in combination with the Comet series sensors
Offers exceptional flexibility suitable for spatially constrained installations
Operates reliably in diverse temperature conditions
Lightweight design for easy handling and installation
Complies with industry standards ensuring consistent quality
Facilitates mechanical fixing through a compatible adaptor
相關連結
- Eaton Duplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Duplex Fibre Optic Cable Assembly EVA 158.75 mm
- Siemens OM2 Duplex Fibre Optic Cable Green, 20 m
- Eaton Simplex Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- HARTING RJ45 to to SFP Fibre Optic Cable Assembly Polyvinyl Chloride 1
- ABB Fibre Optic Cable Polyvinyl Chloride, 300 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m