Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- RS庫存編號:
- 270-0893
- Distrelec 貨號:
- 304-42-238
- 製造零件編號:
- 782219561
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省TWD110.00
查看批量定價選項小計(1 組,共 10 件)*
TWD82.00
(不含稅)
TWD86.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22,350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | TWD8.20 | TWD82.00 | - |
| 100 - 490 | TWD7.10 | TWD71.00 | TWD110.00 |
| 500 - 990 | TWD6.70 | TWD67.00 | TWD750.00 |
| 1000 - 4990 | TWD5.00 | TWD50.00 | TWD3,200.00 |
| 5000 + | TWD4.50 | TWD45.00 | TWD18,500.00 |
* 參考價格
- RS庫存編號:
- 270-0893
- Distrelec 貨號:
- 304-42-238
- 製造零件編號:
- 782219561
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 100 MHz | 560Ω | |
| Packaging | Tape and Reel in Carton | |
| Current Rating | 250mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Maximum DC Resistance | 0.75Ω | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS 2011, EU&2015, 863, Halogen Free IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, REACH EC1907 | |
| Series | WE-CBA | |
| Material | Polystyrene | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 100 MHz 560Ω | ||
Packaging Tape and Reel in Carton | ||
Current Rating 250mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Maximum DC Resistance 0.75Ω | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS 2011, EU&2015, 863, Halogen Free IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, REACH EC1907 | ||
Series WE-CBA | ||
Material Polystyrene | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties
Reliable Ni-Sn electrodes
High rated current up to 5 A
Automotive approved
相關連結
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm 300 μm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz