Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
270-0885
Distrelec 貨號:
304-42-234
製造零件編號:
782219100
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Package Type

0201

Product Type

Ferrite Bead

Impedance at 100 MHz

10Ω

Current Rating

650mA

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

600μm

Maximum DC Resistance

0.055Ω

Length

300μm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Height

300μm

Material

Polystyrene

Series

WE-CBA SMT EMI

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties

Reliable Ni-Sn electrodes

High rated current up to 5 A

Automotive approved

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。