Vent-Axia HR200WK HR200WK Wall Mount Extractor Fan, 153 L/s, 53 dBA, Duct Size 315 mm
- RS庫存編號:
- 456-619
- 製造零件編號:
- HR200WK
- 製造商:
- Vent-Axia
小計(1 件)*
TWD35,303.00
(不含稅)
TWD37,068.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年11月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD35,303.00 |
* 參考價格
- RS庫存編號:
- 456-619
- 製造零件編號:
- HR200WK
- 製造商:
- Vent-Axia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vent-Axia | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 153L/s | |
| Noise Level | 53dBA | |
| Mount Type | Wall Mount | |
| Colour | Dark Brown | |
| Installation Depth | 270mm | |
| Face Height | 270mm | |
| Face Width | 153mm | |
| Standards/Approvals | RoHS | |
| Duct Size | 315 mm | |
| Supply Voltage | 220V, 240V | |
| Series | HR200WK | |
| 選取全部 | ||
|---|---|---|
品牌 Vent-Axia | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 153L/s | ||
Noise Level 53dBA | ||
Mount Type Wall Mount | ||
Colour Dark Brown | ||
Installation Depth 270mm | ||
Face Height 270mm | ||
Face Width 153mm | ||
Standards/Approvals RoHS | ||
Duct Size 315 mm | ||
Supply Voltage 220V, 240V | ||
Series HR200WK | ||
- COO (Country of Origin):
- GB
The Vent-Axia High-efficiency heat recovery ventilation unit designed for domestic kitchens and utility rooms, ensuring compliance with Building Regulations. With its compact through-the-wall design, it provides controlled ventilation while recovering up to 75% of extracted heat, contributing to energy savings and a healthier indoor environment.
3 speed motor
Integral washable filter
Saves energy
Low noise
相關連結
- Vent-Axia HR100RS HR100RS Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR500X HR500X Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR500 HR500 Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia TX12RF T Series Square Ceiling Extractor Fan Duct Size 315 mm
- Vent-Axia TX12PL T Series Rectangular Panel 44 dBA, Duct Size 315 mm
- Vent-Axia TX12WW T Series Square Window Extractor Fan 48 dBA, Duct Size 315 mm
- Vent-Axia TX7WL T Series Square Wall Extractor Fan Duct Size 175 mm
- Vent-Axia TX9RF T Series Square Ceiling Extractor Fan Duct Size 225 mm