Vent-Axia HR100RS HR100RS Wall Mount Extractor Fan, 153 L/s, 53 dBA, Duct Size 315 mm
- RS庫存編號:
- 456-616
- 製造零件編號:
- HR100RS
- 製造商:
- Vent-Axia
小計(1 件)*
TWD20,304.00
(不含稅)
TWD21,319.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD20,304.00 |
* 參考價格
- RS庫存編號:
- 456-616
- 製造零件編號:
- HR100RS
- 製造商:
- Vent-Axia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vent-Axia | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 153L/s | |
| Noise Level | 53dBA | |
| Mount Type | Wall Mount | |
| Installation Depth | 10mm | |
| Face Height | 85mm | |
| Face Width | 85mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Duct Size | 315 mm | |
| Series | HR100RS | |
| 選取全部 | ||
|---|---|---|
品牌 Vent-Axia | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 153L/s | ||
Noise Level 53dBA | ||
Mount Type Wall Mount | ||
Installation Depth 10mm | ||
Face Height 85mm | ||
Face Width 85mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
Duct Size 315 mm | ||
Series HR100RS | ||
- COO (Country of Origin):
- GB
The Vent-Axia Heat Recovery Unit is a high-performance ventilation system designed for single-room applications such as hotel rooms, nursing homes, and residential care facilities. With bottom-access installation, it is ideal for placement on slabs above suspended ceilings, offering efficient heat recovery while controlling condensation and odours.
Controls condensation and odours
Eliminates mould growth
Extremely quiet operation
Two speed settings
相關連結
- Vent-Axia HR500X HR500X Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR200WK HR200WK Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR500 HR500 Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia TX12RF T Series Square Ceiling Extractor Fan Duct Size 315 mm
- Vent-Axia TX12PL T Series Rectangular Panel 44 dBA, Duct Size 315 mm
- Vent-Axia TX12WW T Series Square Window Extractor Fan 48 dBA, Duct Size 315 mm
- Vent-Axia TX7WL T Series Square Wall Extractor Fan Duct Size 175 mm
- Vent-Axia TX9RF T Series Square Ceiling Extractor Fan Duct Size 225 mm