RS Better World
Amphenol Industrial, PL182Y Electric Vehicle Connector Male, 6 mm Cable, 60A
- RS庫存編號:
- 560-783
- 製造零件編號:
- PL182Y-61-6
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,220.00
(不含稅)
TWD1,281.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件從 2027年2月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,220.00 |
| 10 + | TWD1,122.00 |
* 參考價格
- RS庫存編號:
- 560-783
- 製造零件編號:
- PL182Y-61-6
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL182Y | |
| Current | 60A | |
| Number of Contacts | 2 | |
| Wire Size | 6mm² | |
| Operating Voltage | 1000V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Width | 23.7mm | |
| Standards/Approvals | No | |
| Depth | 26.4mm | |
| Height | 22.5mm | |
| Cable Length | 6mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Pin Diameter | 5.80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL182Y | ||
Current 60A | ||
Number of Contacts 2 | ||
Wire Size 6mm² | ||
Operating Voltage 1000V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Width 23.7mm | ||
Standards/Approvals No | ||
Depth 26.4mm | ||
Height 22.5mm | ||
Cable Length 6mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Pin Diameter 5.80mm | ||
豁免
- COO (Country of Origin):
- CN
The Amphenol Industrial Powerlok 300 Series 2 position Rectangular Plug Connector within a temperature range of -40°C to +125°C. It has a current rating of 60 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 500 mating cycles, making it reliable for high performance electrical applications.
Shielded
IP67 protection rated
Automatic secondary lock
Electrical interlock