可享批量折扣
查看批量定價選項小計(1 袋,共 8 件)*
TWD41,262.40
(不含稅)
TWD43,325.52
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 8 - 32 | TWD5,157.80 | TWD41,262.40 |
| 40 + | TWD4,642.00 | TWD37,136.00 |
* 參考價格
- RS庫存編號:
- 237-8413
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 3m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Copper Alloy, Silver Plated | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 3m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Copper Alloy, Silver Plated | ||
RS PRO EV Charging Cable
This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.
Features and Benefits
Applications
If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8414
相關連結
- RS PRO 16A EV Charging Cable 3 m
- RS PRO 16A EV Charging Cable 5 m
- RS PRO 32A EV Charging Cable 3 m
- Phoenix Contact 16A EV Charging Cable 7 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
- brennenstuhl 16A EV Charging Cable 11 kW 8 m
- brennenstuhl 16A EV Charging Cable 11 kW 5 m
- Phoenix Contact 16A EV Charging Cable 4 kW 5 m