RS Better World

RS PRO 16A EV Charging Cable 5 m

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 6 件)*

TWD35,382.00

(不含稅)

TWD37,151.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 30 件從 2026年10月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
6 - 24TWD5,897.00TWD35,382.00
30 +TWD5,720.20TWD34,321.20

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
237-8411
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

16A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP55

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Conductor Material

Copper Alloy, Silver Plated

RS PRO EV Charging Cable


This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.

Features and Benefits


  • Fast charging

  • Compatible with all vehicles that accept the Type 2 IEC 62196-2 Connector

  • Terminated with a Type 2 White Female Plug

  • Portable and light weight

  • Reliable construction that will last a long time

  • Waterproof grade IP55

  • Lead free, RoHS compliant

  • Applications


    If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8412

    Sponsored
    Spend and Earn Rewards with RS PRO

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。