Lapp Cat5 Ethernet Cable, 100 m, Black Unterminated, Tin Plated Copper Alloy Braid Thermoplastic Elastomer

小計(1 卷,共 100 米)*

TWD15,474.00

(不含稅)

TWD16,247.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD15,474.00TWD154.74

* 參考價格

RS庫存編號:
270-1931
製造零件編號:
2170451
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Gender B

Unterminated

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

EN 50173-3 ISO/IEC 24702 EIA/TIA-568, TSB-36 and ISO/IEC 11801

Series

ETHERLINE ROBUST

Voltage

125V

COO (Country of Origin):
IT
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.

It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEE’s 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec

Provides reliable network communication in demanding industrial environments

High quality foil and braid shield assure protection from EMI

Cables meet the transmission requirements for Category 5

Double screening ensures high transmission reliability in areas with EMI

Highly oil- and abrasion-resistant Polyurethane (PUR) jacket

Conforms to PROFINET standard

Suitable for EtherCAT and EtherNet/IP applications

Fast connect style allows for quick installation

Suitable for POE per IEEE 802.3at

LAPP part number 2170891

Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。