Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 10 m, Shielded Screened, Polyurethane

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
RS庫存編號:
255-8562
製造零件編號:
1407367
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

10m

LAN Category

Cat5

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

Flame resistance according to UL, Halogen Free IEC 60754-1

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Number of Cores

4

Voltage

48, 60V ac

豁免

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and Clip locking RJ45/IP67, it is 10 m long and available in water blue color.

IP67 protection

100 mbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to UL VW1

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。