TE Connectivity SPE Ethernet Cable, 5 m, Black, TPE

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

TWD3,429.00

(不含稅)

TWD3,600.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD3,429.00-
5 - 9TWD3,315.003%
10 +TWD3,144.008%

* 參考價格

RS庫存編號:
243-6377
製造零件編號:
TB1147D4722-005
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Series

SPE

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

Jacket Colour

Black

Jacket Material

TPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS, IEC

COO (Country of Origin):
FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.

Cable assembly type M8 pigtail

Assembly type overmolded

Without LED

Number of positions 4

Screw & hole thread size M8

Housing material nylon

M8/M12 application type sensor/actuator

Shielded yes

Cable assembly configuration double ended

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。