TE Connectivity SPE, Unterminated Ethernet Cable, 500 mm, Black, Thermoplastic

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 盒,共 50 件)*

TWD52,715.00

(不含稅)

TWD55,351.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
50 - 50TWD1,054.30TWD52,715.00
100 - 100TWD1,022.40TWD51,120.00
150 +TWD998.40TWD49,920.00

* 參考價格

RS庫存編號:
243-6358
製造零件編號:
TB1141D4722-001
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Ethernet Cable

Series

SPE, Unterminated

Cable Length

500mm

Terminated/Unterminated

Terminated

Jacket Colour

Black

Jacket Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, IEC, RoHS

COO (Country of Origin):
FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.

Cable assembly type M8 pigtail

Assembly type pigtail

Cable type PUR

Without LED

Number of positions 4

Screw & hole thread size M8

Housing material nylon

M8/M12 application type sensor/actuator

Shielded yes

Cable assembly configuration single ended

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。