Phoenix Contact 1199 Cat5e Cable Assembly, 3 m, Green RJ45 to Male RJ45 Male, UTP Thermoplastic Elastomer

N
可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,859.00

(不含稅)

TWD1,951.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,859.00
10 +TWD1,711.00

* 參考價格

RS庫存編號:
897-171
製造零件編號:
1199424
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Series

1199

Product Type

Cable Assembly

LAN Category

Cat5e

Cable Length

3m

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Green

Hazardous Area Certification

No

Standards/Approvals

RoHS

Voltage

30V ac

COO (Country of Origin):
US
The Phoenix Contact network cable designed for reliable data transmission, showcasing exceptional flexibility and robust protective features for various industrial applications.

Highly flexible with a cable length of 3 m for ease of installation

Compliant with CAT5e standards, ensuring efficient data communication

Features a straight plug with gold-plated contacts for superior connectivity

Operates safely within a temperature range of -40 °C to 85 °C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。