Kabeltronik MOBIL HIGHFLEX Cat7 Cable, 100 m, S/FTP Screened, Black PVC
- RS庫存編號:
- 349-590
- 製造零件編號:
- 531826700
- 製造商:
- Kabeltronik
小計(1 卷,共 100 米)*
TWD21,619.00
(不含稅)
TWD22,699.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD21,619.00 | TWD216.19 |
* 參考價格
- RS庫存編號:
- 349-590
- 製造零件編號:
- 531826700
- 製造商:
- Kabeltronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kabeltronik | |
| Series | MOBIL HIGHFLEX | |
| Product Type | Cat7 Cable | |
| LAN Category | Cat7 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Stp-C | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 7.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Kabeltronik | ||
Series MOBIL HIGHFLEX | ||
Product Type Cat7 Cable | ||
LAN Category Cat7 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Sub Type Stp-C | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 7.3mm | ||
- COO (Country of Origin):
- DE
The Kabeltronik CAT MOBIL Highflex STP LAN cable is a robust CAT 7 shielded twisted pair (STP) cable designed for high-speed and reliable data transmission. Its durable jacket ensures flexibility and protection, making it suitable for dynamic applications. It offers excellent performance for industrial and mobile use. This cable is ideal for environments demanding both flexibility and stable connectivity.
Black jacket colour
100 m wire
PVC Jacket Material
相關連結
- Siga 6XV1876 Cat7 Cable S/FTP Screened, Green PVC
- Sigma Products 6XV1876 Cat7 Cable S/FTP Screened, Green PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 2 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 5 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC
- Roline 21.15 Cat6 Ethernet Cable 3 m Cat7 Cable PVC