RS PRO 0 Drawer Perforated Panel

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD10,926.00

(不含稅)

TWD11,472.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,926.00

* 參考價格

RS庫存編號:
800-836
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Perforated Panel

Product Type

Perforated Panel

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Full-width perforated panel is an essential component for ESD modular workbenches, designed to optimize organization and workspace functionality. Covering the entire width of the table, it provides maximum space for mounting tools, holders, and accessories within easy reach. The panel features a grid of 50 mm diameter holes on a flat steel surface, allowing for flexible and secure attachment of various components. Made from 1 mm thick steel sheet, it offers excellent durability and resistance to mechanical damage, making it Ideal for demanding work environments.

Dimension 1700 x 298 mm

Designed to safely discharge static electricity

Robust construction for enhance durability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。