RS PRO 0 Drawer Workstation

N

小計(1 件)*

TWD145,625.00

(不含稅)

TWD152,906.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD145,625.00

* 參考價格

RS庫存編號:
800-827
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Workstation

Sub Type

Basic ESD Workstation

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

900mm

EN 61340-5-1 Compliant

Yes

External Width

900mm

External Height

900mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Heavy Duty System workstation is designed for demanding applications in industrial and logistics environments. It features electric height adjustment from 700 to 1150 mm and four column actuators that ensure smooth and stable lifting. It guarantees long service life and a load capacity of up to 400 kg. An additional lower crossbar increases resistance to vibrations. It is an excellent choice for production areas, workshops, assembly lines, and other demanding environments.

Dimension 1800 x 900 mm

Designed to safely discharge static electricity

Frame constructed from steel with TIG welded joints

Robust construction for enhanced durability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。