SGX Sensors SGX-4NO-250 Nitric Oxide Gas Sensor for NO Detectors
- RS庫存編號:
- 254-1740
- 製造零件編號:
- SGX-4NO-250
- 製造商:
- SGX Sensors
可享批量折扣
查看批量定價選項小計(20 件, 每盤20個)*
TWD78,914.00
(不含稅)
TWD82,859.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 20 - 20 | TWD3,945.70 | TWD78,914.00 |
| 40 + | TWD3,866.80 | TWD77,336.00 |
* 參考價格
- RS庫存編號:
- 254-1740
- 製造零件編號:
- SGX-4NO-250
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Nitric Oxide | |
| Product Type | Gas Sensor | |
| Response Time | 40μs | |
| Application | NO Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Nitric Oxide | ||
Product Type Gas Sensor | ||
Response Time 40μs | ||
Application NO Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors is Industrial Nitric Oxide (NO) Sensor, having the Response time of less than 40 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 400 ± 100 nA / ppm
Typical Baseline range (pure air) 0 to 3 ppm NO equivalent
T90 Response time < 40 seconds
Measurement range 0 - 250 ppm
Maximum overload 1000 ppm
Repeatability < ±2% NO equivalent
Bias Voltage +300mV
相關連結
- SGX Sensors SGX-4NO-250 Nitric Oxide Gas Sensor for NO Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- SGX Sensors Flammable Gas Sensor for Portable Gas Detectors