SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- RS庫存編號:
- 254-1589
- 製造零件編號:
- SGX-4CL2
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD4,336.00
(不含稅)
TWD4,552.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD4,336.00 |
| 5 - 9 | TWD4,107.00 |
| 10 + | TWD3,651.00 |
* 參考價格
- RS庫存編號:
- 254-1589
- 製造零件編號:
- SGX-4CL2
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Chlorine | |
| Product Type | Gas Sensor | |
| Response Time | 60μs | |
| Application | Cl2 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Chlorine | ||
Product Type Gas Sensor | ||
Response Time 60μs | ||
Application Cl2 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial CL2 Sensors. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 600 ± 200 nA / ppm
Typical baseline range (pure air) ±0.2ppm CL2 equivalent
T90 Response time < 60 seconds
Measurement range 0 - 10 ppm
Maximum overload 100 ppm
Repeatability < ±2% CL2 equivalent
Recommended load resistor 33 ohms
相關連結
- SGX Sensors SGX-4CL2 Chlorine Gas Sensor for Cl2 Detectors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-6814 Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ549ZD Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ546MR Methane Gas Sensor for Portable Gas Detectors