SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 20 件)*

TWD48,516.00

(不含稅)

TWD50,941.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
20 +TWD2,425.80TWD48,516.00

* 參考價格

RS庫存編號:
254-1598
製造零件編號:
SGX-4NH3-100
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Ammonia

Response Time

75s

Application

NH3 Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Industrial Ammonia (NH3) Sensors. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.

Output signal 100 ± 30 nA / ppm

Typical baseline range (pure air) ±1ppm NH3 equivalent

T90 Response Tim < 75 seconds

Measurement range 0 - 100 ppm

Maximum overload 200 ppm

Repeatability ±10%

Recommended load resistor 10 ohms

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。