SGX Sensors PS4-SO2-50 Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- RS庫存編號:
- 254-1580
- 製造零件編號:
- PS4-SO2-50
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 托盤,共 20 件)*
TWD70,698.00
(不含稅)
TWD74,232.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 20 + | TWD3,534.90 | TWD70,698.00 |
* 參考價格
- RS庫存編號:
- 254-1580
- 製造零件編號:
- PS4-SO2-50
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Sulphur Dioxide | |
| Product Type | Gas Sensor | |
| Response Time | 20s | |
| Application | Portable Gas Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | PS4 | |
| Standards/Approvals | RoHS | |
| Weight | 6g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Sulphur Dioxide | ||
Product Type Gas Sensor | ||
Response Time 20s | ||
Application Portable Gas Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series PS4 | ||
Standards/Approvals RoHS | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 20 ± 10 nA / ppm
Measurement range 0 – 50ppm
Zero current ± 2 nA
Maximum overload 100 ppm
Response time T50 < 20s, T90 < 60s
Repeatability 1%
Lower Detectable Limit (LDL) 1 ppm
Linear range 50 ppm
相關連結
- SGX Sensors PS4-SO2-50 Sulphur Dioxide Gas Sensor for Portable Gas Detectors
- SGX Sensors PS1-SO2-50 Sulphur Dioxide Gas Sensor for SO2 Detectors
- Figaro FECS43-20 Sulphur Dioxide Electrochemical Type Sulphur Dioxide Sensor for Fixed Installation So2 Monitors, SO2
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4NO2 Nitrogen Dioxide Gas Sensor for NO2 Detectors
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors