SGX Sensors PS1-SO2-50 Sulphur Dioxide Gas Sensor for SO2 Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,996.00

(不含稅)

TWD2,095.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,996.00
5 +TWD1,955.00

* 參考價格

包裝方式:
RS庫存編號:
254-1551
製造零件編號:
PS1-SO2-50
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Sulphur Dioxide

Response Time

20s

Application

SO2 Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 20 ± 10 nA / ppm

Measurement range 0 – 50ppm

Zero current ± 2 nA

Maximum overload 100 ppm

Response time T50 < 20s, T90 < 60s

Repeatability 1%

Lower Detectable Limit (LDL) 1 ppm

Linear range 50 ppm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。