SGX Sensors PS1-CO-100 Carbon Monoxide Gas Sensor for Gas Leak Detector for Gas Appliances
- RS庫存編號:
- 254-1529
- 製造零件編號:
- PS1-CO-100
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省5%
查看批量定價選項小計(1 件)*
TWD1,635.00
(不含稅)
TWD1,716.75
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,635.00 | - |
| 5 - 9 | TWD1,553.00 | 5% |
| 10 + | TWD1,431.00 | 12% |
* 參考價格
- RS庫存編號:
- 254-1529
- 製造零件編號:
- PS1-CO-100
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Carbon Monoxide | |
| Product Type | Gas Sensor | |
| Response Time | 10s | |
| Application | Gas Leak Detector for Gas Appliances | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | PS1 | |
| Standards/Approvals | RoHS | |
| Weight | 700mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Carbon Monoxide | ||
Product Type Gas Sensor | ||
Response Time 10s | ||
Application Gas Leak Detector for Gas Appliances | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series PS1 | ||
Standards/Approvals RoHS | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 25 ± 10 nA / ppm
Measurement range 0 – 100 ppm
Zero current ± 100 nA
Maximum overload 1000 ppm
Response time T50< 10s, T90 < 30s
Repeatability < 1%
Lower Detectable Limit (LDL) ≤ 2 ppm
Linear range 100 ppm
Resolution (16Bit ADC) <0.1ppm
相關連結
- SGX Sensors PS1-CO-100 Carbon Monoxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2-1000 Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2S-500 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances